251-30409 | HellermannTyton
Edge protector, 3.3-4.8 mm, PTFE, 251-30409
Unit Price (€ / pck.)
327.9521 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Edge protection, 251-30409, HellermannTyton
Edge protection 3.3-4.8 mm, PTFE, natural, 3 m reel. This product is used to protect cables and wires routed through sharp-edged cutout sections.
Features
- Very flexible
- Easily and securely applied without adhesives
- Excellent protection at high temperatures
- Resistant to a wide range of chemicals
- Close fitting form rail
- Optically clean protection
Technical specifications
Width | 8.4 mm | |
Height | 6.2 mm | |
min. clamping range | 3.3 mm | |
max. clamping range | 4.8 mm | |
Material | PTFE | |
Colour | natur | |
min. operating temperature | -60 °C | |
max. operating temperature | 260 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Rolle mit 3 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |