800-00001 | HellermannTyton
Edge protection profile, 800-00001
Unit Price (€ / mtr.)
4.6886 € *
Available: 29 mtr.
Leadtime: 1 Week **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 mtr.
4.6886 €
10 mtr.
4.1293 €
75 mtr.
3.7009 €
300 mtr.
3.4867 €
750 mtr.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Edge protection profiles, type HellermannTyton EdgeGuard 800.
Made of black soft PVC (UL 94 HB). Cadmium-free; Operating temperatures: –65 to +105 °C. Grommet width W3/W4: 1.8/4.2 mm.
Technical attributes (type, width W, W2, height H, H2): RA 1, W 6.4, W2 2.4, H 7.1, H2 5.6 mm
Technical specifications
Width | 6.4 mm | |
Colour | schwarz | |
Height | 7.1 mm | |
Material | PVC | |
max. operating temperature | 105 °C | |
min. operating temperature | -65 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 75 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |