440-00001 | HellermannTyton
Cable entry frame, plastic, black, 440-00001
Unit Price (€ / pc.)
29.5001 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
29.50 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5001 €
10 pcs.
25.9658 €
20 pcs.
25.2518 €
40 pcs.
24.5378 €
160 pcs.
23.1217 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable entry frame, 440-00001, HellermannTyton
The cable entry system is used to install multiple cables of different diameters, with or without pre-terminated plugs or connectors, or wherever space is limited. It is available in 4 different frame sizes which correspond to the cut-out dimensions commonly used in panel building and for industrial machinery.
Features
- Time and space saving design
- Easy assembly, subsequent changes possible
- Wall gasket included in frame design
- Modular application for both insert sizes (S and L)
- Integrated strain relief
- For cut-out size 65 x 36 mm
- Suitable for all common standard cut-out dimensions and drilling patterns
Technical specifications
Version | Kabeldurchführungsrahmen | |
Colour | schwarz | |
Length | 61 mm | |
Material | Kunststoff | |
max. operating temperature | 140 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |