440-00003 | HellermannTyton

Cable entry frame, plastic, black, 440-00003

Order No.: 12H1103
EAN: 4031026686172
MPN:
440-00003
VarioPlate-24_Frame-PL-BK
Series: VarioPlate
440-00003 HellermannTyton Grommets Image 1
440-00003 HellermannTyton Grommets Image 2
Image may differ
Unit Price (€ / pc.)
37.4731 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
37.47 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4731 €
10 pcs.
32.9749 €
20 pcs.
32.0824 €
40 pcs.
31.1780 €
160 pcs.
29.3811 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable entry frame, 440-00003, HellermannTyton

The cable entry system is used to install multiple cables of different diameters, with or without pre-terminated plugs or connectors, or wherever space is limited. It is available in 4 different frame sizes which correspond to the cut-out dimensions commonly used in panel building and for industrial machinery.

Features

  • Time and space saving design
  • Easy assembly, subsequent changes possible
  • Wall gasket included in frame design
  • Modular application for both insert sizes (S and L)
  • Integrated strain relief
  • For cut-out size 112 x 36 mm
  • Suitable for all common standard cut-out dimensions and drilling patterns
Technical specifications
Version Kabeldurchführungsrahmen
Colour schwarz
Length 61 mm
Material Kunststoff
max. operating temperature 140 °C
min. operating temperature -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes