440-00005 | HellermannTyton
Insert grommet, cable Ø 3 to 4 mm, plastic, black, 440-00005
Unit Price (€ / pc.)
2.5704 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
20 pcs.
2.2610 €
100 pcs.
2.1063 €
260 pcs.
2.0349 €
1000 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insert grommet, 440-00005, HellermannTyton
Cable entry system insert grommet is used in combination with frames for time and space saving cable installation on all types of panel builder housings and controll boxes.
Features
- Integrated cable diameter tolerance compensation
- Modular application for both insert sizes (S and L)
- Integrated strain relief
- IP 65 and IP 66
Technical specifications
Version | Einsatztülle | |
Colour | schwarz | |
Length | 21.1 mm | |
Material | Kunststoff | |
max. Cable diameter | 4 mm | |
max. operating temperature | 100 °C | |
min. cable diameter | 3 mm | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |