440-00034 | HellermannTyton

Insert grommet, cable Ø 26 to 27 mm, plastic, black, 440-00034

Order No.: 12H1134
EAN: 4031026686738
MPN:
440-00034
VP-L_26-27_Ins-sgl-PL-BK
Series: VarioPlate
440-00034 HellermannTyton Grommets Image 1
440-00034 HellermannTyton Grommets Image 2
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.4867 €
100 pcs.
3.0702 €
250 pcs.
2.9393 €
1000 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insert grommet, 440-00034, HellermannTyton

Cable entry system insert grommet is used in combination with frames for time and space saving cable installation on all types of panel builder housings and controll boxes.

Features

  • Integrated cable diameter tolerance compensation
  • Modular application for both insert sizes (S and L)
  • Integrated strain relief
  • IP 65 and IP 66
Technical specifications
Version Einsatztülle
Colour schwarz
Length 42.2 mm
Material Kunststoff
max. Cable diameter 27 mm
max. operating temperature 100 °C
min. cable diameter 26 mm
min. operating temperature -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes