440-00043 | HellermannTyton

Blind insert grommet, cable Ø 7 to 9 mm, plastic, black, 440-00043

Order No.: 12H1143
EAN: 4031026686349
MPN:
440-00043
VP_7-9_Blindplug-PL-BK
Series: VarioPlate
440-00043 HellermannTyton Grommets
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
20 pcs.
1.0234 €
100 pcs.
0.9282 €
500 pcs.
0.8806 €
1000 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dummy grommet, 440-00043, HellermannTyton

Dummy grommet for the feed-through of cables with and without connectors for use with the frames of the VarioPlate 4 to 24. This product is required to replace cable grommets that are not equipped with cables, thus maintaining the IP protection class.

Technical specifications
Version Blindeinsatztülle
Colour schwarz
Material Kunststoff
max. Cable diameter 9 mm
max. operating temperature 100 °C
min. cable diameter 7 mm
min. operating temperature -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes