440-00045 | HellermannTyton
Blind insert grommet, cable Ø 11 to 13 mm, plastic, black, 440-00045
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
20 pcs.
1.1305 €
100 pcs.
1.0234 €
500 pcs.
0.9639 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dummy grommet, 440-00045, HellermannTyton
Dummy grommet for the feed-through of cables with and without connectors for use with the frames of the VarioPlate 4 to 24. This product is required to replace cable grommets that are not equipped with cables, thus maintaining the IP protection class.
Technical specifications
Ausführung | Blindeinsatztülle | |
Farbe | schwarz | |
Material | Kunststoff | |
max. Kabeldurchmesser | 13 mm | |
max. Temperatur | 100 °C | |
min. Kabeldurchmesser | 11 mm | |
min. Temperatur | -40 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 20 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |