440-00049 | HellermannTyton
Blind insert grommet, cable Ø 5 mm, plastic, black, 440-00049
Unit Price (€ / pc.)
0.9401 € *
Available: 40 pcs.
Leadtime: 1 Week **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
20 pcs.
0.8687 €
100 pcs.
0.7735 €
500 pcs.
0.6902 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dummy grommet, 440-00049, HellermannTyton
Dummy grommet for the feed-through of cables with and without connectors for use with the frames of the VarioPlate 4 to 24. This product is required to replace cable grommets that are not equipped with cables, thus maintaining the IP protection class.
Technical specifications
Version | Blindeinsatztülle | |
Colour | schwarz | |
Material | Kunststoff | |
max. Cable diameter | 5 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |