633-02050 | HellermannTyton
Grommet, cable Ø 10 to 11 mm, PVC, black, 633-02050
Unit Price (€ / pc.)
0.2713 € *
Available: 663 pcs.
Leadtime: 1 Week **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2713 €
50 pcs.
0.2547 €
100 pcs.
0.2368 €
1000 pcs.
0.2118 €
5000 pcs.
0.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommets, type HellermannTyton HV
For round cables.
Material: soft PVC to UL 94 V-2
Operating temperatures: - 30 to +60 °C
Shore A hardness: 56 ±5.0
Color: black
Type: HV1205, D 17.5, d 13.5, B 10, h 4.0, H 8.7 m
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | PVC | |
max. Cable diameter | 11 mm | |
max. operating temperature | 60 °C | |
min. cable diameter | 10 mm | |
min. operating temperature | -30 °C | |
Mounting hole size | 13.5 mm | |
Wall thickness | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |