633-02060 | HellermannTyton

Grommet, cable Ø 10 to 11 mm, PVC, black, 633-02060

Order No.: 12H3484
EAN: 4031026186306
MPN:
633-02060
HV1206-PVC-BK-M1
Series: HV
633-02060 HellermannTyton Grommets Image 1
633-02060 HellermannTyton Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.1845 € *
Available: 780 pcs.
Leadtime: 1 Week **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1845 €
50 pcs.
0.1714 €
100 pcs.
0.1607 €
1000 pcs.
0.1428 €
5000 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommets, type HellermannTyton HV

For round cables.

Material: soft PVC to UL 94 V-2

Operating temperatures: - 30 to +60 °C

Shore A hardness: 56 ±5.0

Color: black

Type: HV1206, D 17.5, d 12, B 10, h 6.0, H 10.8 mm

Technical specifications
Version Durchführungstülle
Colour schwarz
Material PVC
max. Cable diameter 11 mm
max. operating temperature 60 °C
min. cable diameter 10 mm
min. operating temperature -30 °C
Mounting hole size 12 mm
Wall thickness 6 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes