633-02090 | HellermannTyton
Grommet, cable Ø 4 to 5 mm, PVC, black, 633-02090
Unit Price (€ / pc.)
0.1035 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1035 €
50 pcs.
0.0976 €
100 pcs.
0.0916 €
1000 pcs.
0.0821 €
5000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommets, type HellermannTyton HV
For round cables.
Material: soft PVC to UL 94 V-2
Operating temperatures: - 30 to +60 °C
Shore A hardness: 56 ±5.0
Color: black
Type: HV1209, D 11, d 9.0, B 4.0, h 1.5, H 5.5 mm
Technical specifications
Version | Durchführungstülle | |
Colour | schwarz | |
Material | PVC | |
max. Cable diameter | 5 mm | |
max. operating temperature | 60 °C | |
min. cable diameter | 4 mm | |
min. operating temperature | -30 °C | |
Mounting hole size | 9 mm | |
Wall thickness | 1.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |