633-02120 | HellermannTyton

Grommet, cable Ø 4 to 5 mm, PVC, black, 633-02120

Order No.: 12H3456
EAN: 4031026186368
MPN:
633-02120
HV1212-PVC-BK-N1
Series: HV
633-02120 HellermannTyton Grommets Image 1
633-02120 HellermannTyton Grommets Image 2
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 424 pcs.
Leadtime: 1 Week **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
50 pcs.
0.0964 €
100 pcs.
0.0893 €
1000 pcs.
0.0797 €
5000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommets, type HellermannTyton HV

For round cables.

Material: soft PVC to UL 94 V-2

Operating temperatures: - 30 to +60 °C

Shore A hardness: 56 ±5.0

Color: black

Type: HV1212, D 9.0, d 6.0, B 4.0, h 1.0, H 7.0 mm

Technical specifications
Version Durchführungstülle
Colour schwarz
Material PVC
max. Cable diameter 5 mm
max. operating temperature 60 °C
min. cable diameter 4 mm
min. operating temperature -30 °C
Mounting hole size 6 mm
Wall thickness 1 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes