633-06078 | HellermannTyton

Grommet, cable Ø 29 to 32 mm, PVC, gray, 633-06078

Order No.: 12H3542
EAN: 4031026186535
MPN:
633-06078
HV1607-PVC-GY-G1
Series: HV
633-06078 HellermannTyton Grommets Image 1
633-06078 HellermannTyton Grommets Image 2
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Next delivery: 250 pcs. on 2025-05-16
Leadtime: 1 Week **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
100 pcs.
0.8925 €
250 pcs.
0.7973 €
500 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grommets made of PVC for flat cables, type HellermannTyton HV.

Material: soft PVC to UL 94 V-2. Operating temperatures: –30 to +60 °C, Shore A hardness: 56 ±5.0, color: gray.

Type: HV1607, CD 43, d 37, B 29 mm

Technical specifications
Version Durchführungstülle, oval
Colour grau
Material PVC
max. Cable diameter 32 mm
max. operating temperature 60 °C
min. cable diameter 29 mm
min. operating temperature -30 °C
Mounting hole size 37 mm
Wall thickness 3 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes