633-55039 | HellermannTyton
Grommet, cable Ø 5.4 to 6.4 mm, PVC, natural, 633-55039
Unit Price (€ / pc.)
0.1690 € *
Available: 2,732 pcs.
Leadtime: 1 Week **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1690 €
10 pcs.
0.1499 €
100 pcs.
0.1273 €
500 pcs.
0.1107 €
1000 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommets made of PE, type HellermannTyton OP1503.
Material: polyethylene to UL 94 HB. Operating temperatures: –10 to +70 °C. Rated shore A hardness: 45. Color: plain.
Type: OP 1503, grommet
Technical specifications
Version | Durchführungstülle | |
Colour | natur | |
Material | PVC | |
max. Cable diameter | 6.4 mm | |
max. operating temperature | 60 °C | |
min. cable diameter | 5.4 mm | |
min. operating temperature | -30 °C | |
Mounting hole size | 6.7 mm | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |