391-90010 | HellermannTyton
Gas powered heat gun, cordless, up to 900 °C
Unit Price (€ / pc.)
213.01 € *
Available: 1 pcs.
Leadtime: 1 Week **
Cordless heat gun, 391-90010, HellermannTyton
The cordless heat gun is powered by P445 gas cartridges, providing autonomous working of 90 minutes in one go. The tool is designed to produce flameless heat which makes it the ideal hot-air gun to apply a huge variety of heat shrink tubing and heat shrink wire markers as well as molded shapes or heat shrink boots, transition shapes, end caps and cable repair sleeves especially in harsh outdoor conditions covering freezing temperatures as low as -8 °C.
Features
- Flameless heat - no direct flame outlet
- Hands-free operation due to integrated standing pod
- Quick start piezo ignition
- Instant turnaround due to antiflare feature
- Precise gas flow adjustment
- Quick gas cartridge exchange
Technical specifications
Power | 520 W | |
max. operating temperature | 900 °C | |
min. operating temperature | 190 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84672985 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |