380-04009 | HellermannTyton

Heat-shrink tubing repair kit, 4-piece, 25-95 mm², 380-04009

Order No.: 42P5841
EAN: 4031026510965
MPN:
380-04009
LVK-4x25-95-PO-X-BK
Series: LVK
HellermannTyton
380-04009 HellermannTyton Heat Shrink Assortments Image 1
380-04009 HellermannTyton Heat Shrink Assortments Image 2
Image may differ
Unit Price (€ / pc.)
38.4013 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.4013 €

Heat-shrink tubing repair kit, 380-04009, HellermannTyton

The 380-04009 is a heat shrinkable straight-through joint for universal connecting of unarmoured polymeric cables or conductors insulated with PVC, PE and XLPE. Suitable for compression and mechanical connectors on aluminium or copper cables. 

Features

  • Using a high-quality thermoplastic inner adhesive
  • Good corrosion protection properties with excellent abrasion resistance and weather resistance
  • TCP (thermo chromatic paint) spots indicate the sleeve has been sufficiently heated
  • Resistant to chemical agents and alkaline earths
  • Excellent shrink behavior
  • High UV resistance
Technical specifications
Number of single parts 4
Version repair kit
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes