380-04019 | HellermannTyton

Cable repair kit, 380-04019

Order No.: 90F215
EAN: 4031026623931
MPN:
380-04019
LVRK-L-24/6-200-PO-X-BK
Series: LVRK-L
HellermannTyton
380-04019 HellermannTyton Heat Shrink Assortments
Image may differ
Unit Price (€ / pc.)
15.7437 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.74 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7437 €
5 pcs.
14.8155 €
10 pcs.
13.8873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable repair kit, 380-04019, HellermannTyton

The cable repair kit is a solution for the fast and safe repair of damaged cable and wires in electrical installations. Damaged cable jackets and wires can be repaired safely and durably, saving time and labour.

Features

  • Fast, safe and labour-saving repair of cable and wires
  • No need for concealed sockets or wire insertion, with subsequent cost savings
  • Available as a kit for simple and easy handling
  • 1x heat shrinkable tubing, length 200 mm, shrink ratio 4:1, excellent insulation and can be cut for installation
  • 5x crimp connectors with heat shrinkable insulation and adhesive liner
  • 4x Q-tie heat stabilised cable ties with innovative and time-saving open-head design
Technical specifications
Number of single parts 10
Version cable repair kit
Logistics
Country of origin CN
Customs tariff number 39219090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes