905-50026 | HellermannTyton

Heat shrinkable tubing set 4:1, 8-pieces, black

Order No.: 90F210
EAN: 4031026558899
MPN:
905-50026
MA47 Kit-PO-X-CL
Series: MA47
905-50026 HellermannTyton Heat Shrink Assortments
Image may differ
Unit Price (€ / pc.)
116.1440 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
116.14 € *
Price list
Quantity
Price per unit*
1 pcs.
116.1440 €
3 pcs.
112.6573 €
10 pcs.
108.7898 €
25 pcs.
105.8743 €
100 pcs.
101.2333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable tubing set, 905-50026, HellermannTyton

MA47 heat shrinkable tubing in 4 sizes packed in a handy transportation tube. MA47 is a medium wall 4:1 shrink tubing and is characterized by particularly good mechanical strength.

The high shrink ratio and inner adhesive protect connector-cable transitions from environmental influences and corrosion, as well as from dust and dirt, and also provide high strain relief.

Features

  • Medium wall: good abrasion, kink and cut protection
  • 4:1 covers wide range of applications, high contact pressure
  • Thermoplastic inner adhesive for protection against external influences and for strain relief
  • Resistant to solvents, acids and alkalis
  • Halogen-free
Technical specifications
Anzahl der Einzelteile 8
Ausführung Schrumpfschlauch-Sortiment
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes