416-12046 | HellermannTyton
Heatshrink cap, 1612-1-B8W
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Next delivery: 95 pcs. on 2025-04-28
Leadtime: 1 Week **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.8917 €
100 pcs.
2.6418 €
500 pcs.
2.4871 €
1000 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink caps, type HellermannTyton HEK.
As end cap. Thermoplastic adhesive lining, robust; Material: polyolefin, chemically cross-linked (PEX). Color: black. Shrinking rate: to 3 : 1. Shrinking temperature: as of +135 °C. Operating temperatures: –55 to +80 °C. Dielectric strength: 15 kV/mm. Fire protection properties: compliant with ASTM D635.
Technical attributes (type. Dimension H pre-shrinking/post-shrinking ±10 %. Dimension P post-shrinking ±10 %. Dimension W post-shrinking ±20 %): 1612-1-B8W, H 10/4.0, P 33.5, W 2.0 mm
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 4 mm | |
Inner diameter before shrinkage | 10 mm | |
contains glue inside | No | |
Material | PE | |
max. operating temperature | 80 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 135 °C | |
Wall thickness | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |