300-30126 | HellermannTyton
Heatshrink tubing, 2:1, (1.2/0.6 mm), PE, crosslinked, blue, 300-30126
Unit Price (€ / pc.)
24.8829 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.88 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8829 €
5 pcs.
23.4668 €
10 pcs.
22.0388 €
25 pcs.
20.6227 €
50 pcs.
19.1947 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable tubing, 300-30126, HellermannTyton
The 300-30126 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.
Features
- Cross-linked polyolefin, thin-wall and flexible
- Handy dispenser box including table showing application size range
Technical specifications
Colour | blue | |
Inner diameter after shrinkage | 0.6 mm | |
Inner diameter before shrinkage | 1.2 mm | |
contains glue inside | No | |
Length | 10 m | |
Material | PE, crosslinked | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 0.4 mm | |
Inch Size | 3/64 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Original Packaging | Carton with 10 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |