300-30246 | HellermannTyton

Heatshrink tubing, 2:1, (2.4/1.2 mm), PE, crosslinked, blue, 300-30246

Order No.: 91F9208
EAN: 4031026133560
MPN:
300-30246
HIS-PACK-2.4/1.2-PO-X-BU
Series: HIS-PACK
HellermannTyton
300-30246 HellermannTyton Heat Shrink Tubing Image 1
300-30246 HellermannTyton Heat Shrink Tubing Image 2
300-30246 HellermannTyton Heat Shrink Tubing Image 3
Image may differ
Unit Price (€ / pc.)
26.1562 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.16 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1562 €
5 pcs.
24.6568 €
10 pcs.
23.1693 €
25 pcs.
21.6699 €
50 pcs.
20.1824 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable tubing, 300-30246, HellermannTyton

The 300-30246 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.

Features

  • Cross-linked polyolefin, thin-wall and flexible
  • Handy dispenser box including table showing application size range
Technical specifications
Colour blue
Inner diameter after shrinkage 1.2 mm
Inner diameter before shrinkage 2.4 mm
contains glue inside No
Length 10 m
Material PE, crosslinked
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 100 °C
Wall thickness 0.5 mm
Inch Size 3/32
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Carton with 10 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes