300-30327 | HellermannTyton

Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, yellow/green, 300-30327

Order No.: 91F9213
EAN: 4031026133683
MPN:
300-30327
HIS-PACK-3.2/1.6-PO-X-GNYE
Series: HIS-PACK
HellermannTyton
300-30327 HellermannTyton Heat Shrink Tubing Image 1
300-30327 HellermannTyton Heat Shrink Tubing Image 2
300-30327 HellermannTyton Heat Shrink Tubing Image 3
Image may differ
Unit Price (€ / pc.)
32.8797 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.88 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8797 €
5 pcs.
30.9995 €
10 pcs.
29.1193 €
25 pcs.
27.2510 €
50 pcs.
25.3708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable tubing, 300-30327, HellermannTyton

The 300-30327 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.

Features

  • Cross-linked polyolefin, thin-wall and flexible
  • Handy dispenser box including table showing application size range
Technical specifications
Farbe gelb/grün
Innendurchmesser nach Schrumpfung 1.6 mm
Innendurchmesser vor Schrumpfung 3.2 mm
Innenkleber vorhanden No
Länge 10 m
Material PE, vernetzt
max. Temperatur 125 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 100 °C
Wanddicke 0.5 mm
Zollgröße 1/8
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Originalverpackung Karton mit 10 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes