300-30482 | HellermannTyton
Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, red, 300-30482
Unit Price (€ / pc.)
29.0717 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.07 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0717 €
5 pcs.
27.4057 €
10 pcs.
25.7516 €
25 pcs.
24.0856 €
50 pcs.
22.4315 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable tubing, 300-30482, HellermannTyton
The 300-30482 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.
Features
- Cross-linked polyolefin, thin-wall and flexible
- Handy dispenser box including table showing application size range
Technical specifications
Farbe | rot | |
Innendurchmesser nach Schrumpfung | 2.4 mm | |
Innendurchmesser vor Schrumpfung | 4.8 mm | |
Innenkleber vorhanden | No | |
Länge | 10 m | |
Material | PE, vernetzt | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 100 °C | |
Wanddicke | 0.5 mm | |
Zollgröße | 3/16 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39173200 |
Originalverpackung | Karton mit 10 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |