300-30956 | HellermannTyton
Heatshrink tubing, 2:1, (9.5/4.7 mm), PE, crosslinked, blue, 300-30956
Unit Price (€ / pc.)
26.4299 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.43 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4299 €
5 pcs.
24.9186 €
10 pcs.
23.4073 €
25 pcs.
21.8960 €
50 pcs.
20.3847 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable tubing, 300-30956, HellermannTyton
The 300-30956 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.
Features
- Cross-linked polyolefin, thin-wall and flexible
- Handy dispenser box including table showing application size range
Technical specifications
Farbe | blau | |
Innendurchmesser nach Schrumpfung | 4.7 mm | |
Innendurchmesser vor Schrumpfung | 9.5 mm | |
Innenkleber vorhanden | No | |
Länge | 5 m | |
Material | PE, vernetzt | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 100 °C | |
Wanddicke | 0.6 mm | |
Zollgröße | 3/8 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39173200 |
Originalverpackung | Karton mit 5 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |