300-31272 | HellermannTyton

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, red, 300-31272

Order No.: 91F9234
EAN: 4031026134109
MPN:
300-31272
HIS-PACK-12.7/6.4-PO-X-RD
Series: HIS-PACK
HellermannTyton
300-31272 HellermannTyton Heat Shrink Tubing Image 1
300-31272 HellermannTyton Heat Shrink Tubing Image 2
300-31272 HellermannTyton Heat Shrink Tubing Image 3
Image may differ
Unit Price (€ / pc.)
29.2145 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.21 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2145 €
5 pcs.
27.5485 €
10 pcs.
25.8825 €
25 pcs.
24.2046 €
50 pcs.
22.5386 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable tubing, 300-31272, HellermannTyton

The 300-31272 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.

Features

  • Cross-linked polyolefin, thin-wall and flexible
  • Handy dispenser box including table showing application size range
Technical specifications
Farbe rot
Innendurchmesser nach Schrumpfung 6.4 mm
Innendurchmesser vor Schrumpfung 12.7 mm
Innenkleber vorhanden No
Länge 5 m
Material PE, vernetzt
max. Temperatur 125 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 100 °C
Wanddicke 0.6 mm
Zollgröße 1/2
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Originalverpackung Karton mit 5 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes