300-31273 | HellermannTyton

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, transparent, 300-31273

Order No.: 91F9236
EAN: 4031026134123
MPN:
300-31273
HIS-PACK-12.7/6.4-PO-X-CL
Series: HIS-PACK
HellermannTyton
300-31273 HellermannTyton Heat Shrink Tubing Image 1
300-31273 HellermannTyton Heat Shrink Tubing Image 2
300-31273 HellermannTyton Heat Shrink Tubing Image 3
Image may differ
Unit Price (€ / pc.)
29.2145 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
29.21 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2145 €
5 pcs.
27.5485 €
10 pcs.
25.8825 €
25 pcs.
24.2046 €
50 pcs.
22.5386 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable tubing, 300-31273, HellermannTyton

The 300-31273 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.

Features

  • Cross-linked polyolefin, thin-wall and flexible
  • Handy dispenser box including table showing application size range
Technical specifications
Colour transparent
Inner diameter after shrinkage 6.4 mm
Inner diameter before shrinkage 12.7 mm
contains glue inside No
Length 5 m
Material PE, crosslinked
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 100 °C
Wall thickness 0.6 mm
Inch Size 1/2
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Carton with 5 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes