300-31900 | HellermannTyton
Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, black, 300-31900
Unit Price (€ / pc.)
34.1292 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
34.13 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1292 €
5 pcs.
32.1776 €
10 pcs.
30.2260 €
25 pcs.
28.2863 €
50 pcs.
26.3347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable tubing, 300-31900, HellermannTyton
The 300-31900 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.
Features
- Cross-linked polyolefin, thin-wall and flexible
- Handy dispenser box including table showing application size range
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 9.5 mm | |
Inner diameter before shrinkage | 19.1 mm | |
contains glue inside | No | |
Length | 5 m | |
Material | PE, crosslinked | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 0.8 mm | |
Inch Size | 3/4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Original Packaging | Carton with 5 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |