300-31902 | HellermannTyton

Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, red, 300-31902

Order No.: 91F9239
EAN: 4031026134222
MPN:
300-31902
HIS-PACK-19.1/9.5-PO-X-RD
Series: HIS-PACK
300-31902 HellermannTyton Heat Shrink Tubing Image 1
300-31902 HellermannTyton Heat Shrink Tubing Image 2
300-31902 HellermannTyton Heat Shrink Tubing Image 3
Image may differ
Unit Price (€ / pc.)
37.5683 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.57 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5683 €
5 pcs.
35.4263 €
10 pcs.
33.2724 €
25 pcs.
31.1304 €
50 pcs.
28.9765 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable tubing, 300-31902, HellermannTyton

The 300-31902 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.

Features

  • Cross-linked polyolefin, thin-wall and flexible
  • Handy dispenser box including table showing application size range
Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 19.1 mm
Inner diameter after shrinkage 9.5 mm
Length 5 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.8 mm
Colour rot
Material PE, vernetzt
Shrinking temperature 100 °C
Inch Size 3/4
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Karton mit 5 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes