300-32547 | HellermannTyton

Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, yellow/green, 300-32547

Order No.: 91F9243
EAN: 4031026134406
MPN:
300-32547
HIS-PACK-25.4/12.7-PO-X-GNYE
Series: HIS-PACK
HellermannTyton
300-32547 HellermannTyton Heat Shrink Tubing Image 1
300-32547 HellermannTyton Heat Shrink Tubing Image 2
300-32547 HellermannTyton Heat Shrink Tubing Image 3
Image may differ
Unit Price (€ / pc.)
45.3628 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.36 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3628 €
5 pcs.
42.7686 €
10 pcs.
40.1744 €
25 pcs.
37.5802 €
50 pcs.
34.9860 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable tubing, 300-32547, HellermannTyton

The 300-32547 is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.

Features

  • Cross-linked polyolefin, thin-wall and flexible
  • Handy dispenser box including table showing application size range
Technical specifications
Farbe gelb/grün
Innendurchmesser nach Schrumpfung 12.7 mm
Innendurchmesser vor Schrumpfung 25.4 mm
Innenkleber vorhanden No
Länge 5 m
Material PE, vernetzt
max. Temperatur 125 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 100 °C
Wanddicke 0.9 mm
Zollgröße 1
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Originalverpackung Karton mit 5 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes