300-73050 | HellermannTyton

Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, black, 300-73050

Order No.: 91F205
EAN: 4031026282756
MPN:
300-73050
TCN20-4,8/2,4
Series: TCN20
300-73050 HellermannTyton Heat Shrink Tubing Image 1
300-73050 HellermannTyton Heat Shrink Tubing Image 2
300-73050 HellermannTyton Heat Shrink Tubing Image 3
300-73050 HellermannTyton Heat Shrink Tubing Image 4
300-73050 HellermannTyton Heat Shrink Tubing Image 5
Image may differ
Unit Price (€ / mtr.)
3.6890 € *
Available: 75 mtr.
Leadtime: 1 Week **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6890 €
10 mtr.
3.2487 €
100 mtr.
2.8441 €
250 mtr.
2.7370 €
1000 mtr.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type HellermannTyton TCN20.

Self-extinguishing, good chemical and mechanical resistance

Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 4.8 mm
Inner diameter after shrinkage 2.4 mm
Length 300 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.5 mm
Colour schwarz
Material PE, vernetzt
Shrinking temperature 100 °C
Inch Size 3/16
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes