300-73070 | HellermannTyton
Heatshrink tubing, 2:1, (9.5/4.7 mm), PE, crosslinked, black, 300-73070
Unit Price (€ / mtr.)
4.6886 € *
Available: 108 mtr.
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 mtr.
4.6886 €
30 mtr.
4.2602 €
100 mtr.
3.8318 €
300 mtr.
3.4034 €
1200 mtr.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type HellermannTyton TCN20.
Self-extinguishing, good chemical and mechanical resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 9.5 mm | |
| Inner diameter after shrinkage | 4.7 mm | |
| Length | 150 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| contains glue inside | No | |
| Wall thickness | 0.55 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 100 °C | |
| Inch Size | 3/8 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Customs tariff number | 39173200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |