300-73090 | HellermannTyton

Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, black, 300-73090

Order No.: 91F213
EAN: 4031026282794
MPN:
300-73090
TCN20-19,1/9,5
Series: TCN20
300-73090 HellermannTyton Heat Shrink Tubing Image 1
300-73090 HellermannTyton Heat Shrink Tubing Image 2
Image may differ
Unit Price (€ / mtr.)
4.7124 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
282.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 mtr.
4.7124 €

Heatshrink tubing, type HellermannTyton TCN20.

Self-extinguishing, good chemical and mechanical resistance

Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 19.1 mm
Inner diameter after shrinkage 9.5 mm
Length 60 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.8 mm
Colour schwarz
Material PE, vernetzt
Shrinking temperature 100 °C
Inch Size 3/4
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes