300-73100 | HellermannTyton
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, black, 300-73100
Unit Price (€ / mtr.)
12.0309 € *
Available: 40 mtr.
Leadtime: 1 Week **
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 mtr.
12.0309 €
10 mtr.
10.5910 €
50 mtr.
9.8651 €
150 mtr.
9.4367 €
500 mtr.
8.9488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton TCN20.
Self-extinguishing, good chemical and mechanical resistance
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 12.7 mm | |
Inner diameter before shrinkage | 25.4 mm | |
contains glue inside | No | |
Length | 30 m | |
Material | PE, vernetzt | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 0.9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |