301-10024 | HellermannTyton
Heatshrink tubing, 4:1, (24/6 mm), PE, crosslinked, black, 301-10024
Unit Price (€ / pc.)
28.7504 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 6 mm | |
Inner diameter before shrinkage | 24 mm | |
contains glue inside | Yes | |
Length | 1.2 m | |
Material | PE, crosslinked | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 110 °C | |
Wall thickness | 2.54 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |