301-60240 | HellermannTyton

Heatshrink tubing, 2:1, (2.4/1.2 mm), PE, crosslinked, black, 301-60240

Order No.: 91F2352
EAN: 4031026138237
MPN:
301-60240
HUS876 2.4/1.2-PO-X-BK
Series: HUS876
HellermannTyton
301-60240 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.3443 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
2.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 mtr.
2.3443 €

Heatshrink tubing, type HellermannTyton HUS 876-.

Made of cross-linked polyolefin, self-extinguishing, flexible. Tubing with high mechanical strength and chemical resistance

Technical specifications
Colour black
Inner diameter after shrinkage 1.2 mm
Inner diameter before shrinkage 2.4 mm
contains glue inside No
Length 300 m
Material PE, crosslinked
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 110 °C
Wall thickness 0.5 mm
Inch Size 3/32
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Reel with 300 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes