301-60640 | HellermannTyton

Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, black, 301-60640

Order No.: 91F2358
EAN: 4031026138299
MPN:
301-60640
HUS876-1/4-PEX-BK
301-60640 HellermannTyton Heat Shrink Tubing
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, black, 309-10640
Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, black, 309-10640
Order No.: 91F2030
Manufacturer: HellermannTyton
per mtr. 4.6886 € *

Heatshrink tubing, type HellermannTyton HUS 876-.

Made of cross-linked polyolefin, self-extinguishing, flexible. Tubing with high mechanical strength and chemical resistance

Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 6.4 mm
Inner diameter after shrinkage 3.2 mm
Length 300 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.65 mm
Colour schwarz
Material PE, vernetzt
Shrinking temperature 110 °C
Inch Size 1/4
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 300 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement