301-60950 | HellermannTyton

Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, black, 301-60950

Order No.: 91F2361
EAN: 4031026138312
MPN:
301-60950
HUS876-3/8-PEX-BK
301-60950 HellermannTyton Heat Shrink Tubing
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, black, 309-10950
Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, black, 309-10950
Order No.: 91F2036
Manufacturer: HellermannTyton
per mtr. 5.5811 € *

Heatshrink tubing, type HellermannTyton HUS 876-.

Made of cross-linked polyolefin, self-extinguishing, flexible. Tubing with high mechanical strength and chemical resistance

Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 9.5 mm
Inner diameter after shrinkage 4.8 mm
Length 150 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.65 mm
Colour schwarz
Material PE, vernetzt
Shrinking temperature 110 °C
Inch Size 3/8
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 150 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement