301-61270 | HellermannTyton

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, black, 301-61270

Order No.: 91F2363
EAN: 4031026138336
MPN:
301-61270
HUS876-1/2-PEX-BK
301-61270 HellermannTyton Heat Shrink Tubing
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, black, 309-11270
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, black, 309-11270
Order No.: 91F2042
Manufacturer: HellermannTyton
per mtr. 6.0571 € *

Heatshrink tubing, type HellermannTyton HUS 876-.

Made of cross-linked polyolefin, self-extinguishing, flexible. Tubing with high mechanical strength and chemical resistance

Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 12.7 mm
Inner diameter after shrinkage 6.4 mm
Length 100 m
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.6 mm
Colour schwarz
Material PE, vernetzt
Shrinking temperature 110 °C
Inch Size 1/2
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement