301-62540 | HellermannTyton
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, black, 301-62540
Unit Price (€ / mtr.)
17.2074 € *
Available: 39 mtr.
Leadtime: 12 Weeks **
Total Price:
17.21 € *
Price list
Quantity
Price per unit*
1 mtr.
17.2074 €
10 mtr.
15.9222 €
50 mtr.
14.6251 €
100 mtr.
13.7683 €
500 mtr.
12.9115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton HUS 876-.
Made of cross-linked polyolefin, self-extinguishing, flexible. Tubing with high mechanical strength and chemical resistance
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 25.4 mm | |
Inner diameter after shrinkage | 12.7 mm | |
Length | 50 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 125 °C | |
contains glue inside | No | |
Wall thickness | 0.9 mm | |
Colour | schwarz | |
Material | PE, vernetzt | |
Shrinking temperature | 110 °C | |
Inch Size | 1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |