302-21270 | HellermannTyton
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, yellow, 302-21270
Unit Price (€ / mtr.)
4.7719 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
477.19 € *
Price list
Quantity
Price per unit*
100 mtr.
4.7719 €
500 mtr.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | gelb | |
Inner diameter after shrinkage | 6.4 mm | |
Inner diameter before shrinkage | 12.7 mm | |
contains glue inside | No | |
Length | 100 m | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 0.7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |