302-30640 | HellermannTyton
Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, black, 302-30640
Unit Price (€ / mtr.)
5.1408 € *
Available: 130 mtr.
Leadtime: 1 Week **
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 mtr.
5.1408 €
10 mtr.
4.5458 €
50 mtr.
3.9508 €
100 mtr.
3.6533 €
500 mtr.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, halogen-free, for low shrinking temperature, type HellermannTyton TL 27.
Thin-walled, short shrinking time, for the mechanical and electrical protection of temperature-sensitive components
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 6.4 mm | |
Inner diameter after shrinkage | 3.2 mm | |
Length | 300 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.45 mm | |
Colour | schwarz | |
Material | PE, vernetzt | |
Shrinking temperature | 90 °C | |
Inch Size | 1/4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |