302-31900 | HellermannTyton
Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, black, 302-31900
Unit Price (€ / mtr.)
8.7822 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 mtr.
8.7822 €
10 mtr.
7.7707 €
50 mtr.
6.7592 €
100 mtr.
6.2475 €
500 mtr.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, halogen-free, for low shrinking temperature, type HellermannTyton TL 27.
Thin-walled, short shrinking time, for the mechanical and electrical protection of temperature-sensitive components
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 19.1 mm | |
Inner diameter after shrinkage | 9.5 mm | |
Length | 150 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.58 mm | |
Colour | schwarz | |
Material | PE, vernetzt | |
Shrinking temperature | 90 °C | |
Inch Size | 3/4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |