305-01600 | HellermannTyton

Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, crosslinked, black, 305-01600

Order No.: 42P2730
EAN: 4031026139616
MPN:
305-01600
HFT-A-1.6/0.8-PO-X-BK
Series: HFT-A
305-01600 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.499 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
999.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 mtr.
2.499 €
Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 1.6 mm
Inner diameter after shrinkage 0.8 mm
Length 400 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.4 mm
Colour schwarz
Material PE, vernetzt
Shrinking temperature 100 °C
Inch Size 1/16
Logistics
Country of origin NL
Customs tariff number 39173200
Original Packaging Rolle mit 400 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes