305-02406 | HellermannTyton
Heatshrink tubing, 2:1, (2.4/1.2 mm), PE, crosslinked, blue, 305-02406
Unit Price (€ / mtr.)
3.9508 € *
Available: 150 mtr.
Leadtime: 5 Weeks **
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9508 €
10 mtr.
3.5581 €
50 mtr.
3.3558 €
100 mtr.
3.1654 €
500 mtr.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Thin-walled and flexible shrink tubing with approval for military technology
- Very good properties in terms of mechanical strength and resistance to chemicals
- Large variety of colours and sizes
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 2.4 mm | |
Inner diameter after shrinkage | 1.2 mm | |
Length | 100 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.5 mm | |
Colour | blau | |
Material | PE, vernetzt | |
Shrinking temperature | 100 °C | |
Inch Size | 3/32 |
Download
Logistics
Country of origin | NL |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |