305-03200 | HellermannTyton

Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, black, 305-03200

Order No.: 91F264
EAN: 4031026140032
MPN:
305-03200
HFT-A-3.2/1.6-PO-X-BK
Series: HFT-A
305-03200 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
2.8441 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
1,137.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 mtr.
2.8441 €

- Thin-walled and flexible shrink tubing with approval for military technology

- Very good properties in terms of mechanical strength and resistance to chemicals

- Large variety of colours and sizes

Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 3.2 mm
Inner diameter after shrinkage 1.6 mm
Length 400 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.5 mm
Colour schwarz
Material PE, vernetzt
Shrinking temperature 100 °C
Inch Size 1/8
Logistics
Country of origin NL
Original Packaging Rolle mit 400 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes