305-06402 | HellermannTyton

Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, red, 305-06402

Order No.: 91F275
EAN: 4031026140551
MPN:
305-06402
HFT-A-6.4/3.2-PO-X-RD
Series: HFT-A
HellermannTyton
305-06402 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
4.7124 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
4.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
375 mtr.
4.7124 €

- Thin-walled and flexible shrink tubing with approval for military technology

- Very good properties in terms of mechanical strength and resistance to chemicals

- Large variety of colours and sizes

Technical specifications
Colour red
Inner diameter after shrinkage 3.2 mm
Inner diameter before shrinkage 6.4 mm
contains glue inside No
Length 75 m
Material PE, crosslinked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 100 °C
Wall thickness 0.6 mm
Inch Size 1/4
Logistics
Country of origin NL
Original Packaging Reel with 75 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes