305-09502 | HellermannTyton
Heatshrink tubing, 2:1, (0.6/4.8 mm), PE, crosslinked, red, 305-09502
Unit Price (€ / mtr.)
5.1884 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
- Thin-walled and flexible shrink tubing with approval for military technology
- Very good properties in terms of mechanical strength and resistance to chemicals
- Large variety of colours and sizes
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 0.6 mm | |
Inner diameter after shrinkage | 4.8 mm | |
Length | 50 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.6 mm | |
Colour | rot | |
Material | PE, vernetzt | |
Shrinking temperature | 100 °C | |
Inch Size | 3/8 |
Download
Logistics
Country of origin | NL |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |