305-09506 | HellermannTyton
Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, blue, 305-09506
Unit Price (€ / mtr.)
5.6644 € *
Available: 0 mtr.
Leadtime: 1 Week **
- Thin-walled and flexible shrink tubing with approval for military technology
- Very good properties in terms of mechanical strength and resistance to chemicals
- Large variety of colours and sizes
Technical specifications
Colour | blue | |
Inner diameter after shrinkage | 4.8 mm | |
Inner diameter before shrinkage | 9.5 mm | |
contains glue inside | No | |
Length | 50 m | |
Material | PE, crosslinked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 0.6 mm | |
Inch Size | 3/8 |
Download
Logistics
Country of origin | NL |
Original Packaging | Reel with 50 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |