305-12704 | HellermannTyton

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, yellow, 305-12704

Order No.: 91F2833
EAN: 4031026141084
MPN:
305-12704
HFT-A-12.7/6.4-PO-X-YE
Series: HFT-A
HellermannTyton
305-12704 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
7.5922 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
7.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
7.5922 €

- Thin-walled and flexible shrink tubing with approval for military technology

- Very good properties in terms of mechanical strength and resistance to chemicals

- Large variety of colours and sizes

Technical specifications
Colour yellow
Inner diameter after shrinkage 6.4 mm
Inner diameter before shrinkage 12.7 mm
contains glue inside No
Length 50 m
Material PE, crosslinked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 100 °C
Wall thickness 0.6 mm
Inch Size 1/2
Logistics
Country of origin NL
Customs tariff number 39173200
Original Packaging Reel with 50 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes